
The ADS9110IRGET is an 18-bit successive approximation analog-to-digital converter (ADC) from Texas Instruments. It operates over a supply voltage range of 1.65V to 1.8V and has a maximum supply current of 6.25mA. The device is packaged in a 4mm x 4mm VQFN-24 package and is suitable for industrial temperature applications from -40°C to 85°C.
Texas Instruments ADS9110IRGET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.25 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 18 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS9110IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.