The ADS9120IRGER is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.8V, a minimum supply voltage of 1.65V, and a maximum supply current of 6.75mA. It operates over a temperature range of -40°C to 125°C and is available in a 24-pin HVQCCN package. This device is suitable for automotive applications, as indicated by its temperature grade of AUTOMOTIVE.
Texas Instruments ADS9120IRGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.75 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS9120IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.