
8-bit Analog-to-Digital Converter (ADC) with a 30 MSPS sampling rate. Features differential inputs, 1 LSB Differential Nonlinearity, and 2.5 LSB Integral Nonlinearity. Operates with a single supply voltage from 2.7V to 5.25V, consuming a nominal 22mA current. Offers a Signal-to-Noise Ratio of 46dB and Spurious-free dynamic range of 50dB. Packaged in a 28-SSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS930EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS930EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 30000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 84mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 66mW |
| Power Dissipation | 66mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS930EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
