
8-bit Analog-to-Digital Converter (ADC) with a 33 MS/s sampling rate and 48dB Signal-to-Noise Ratio (SNR). Features 1 LSB Differential Nonlinearity (DNL) and 2.5 LSB Integral Nonlinearity (INL). Operates from a single 3V supply with a power consumption of 69mW. This unipolar ADC offers a parallel interface and is housed in a 28-SSOP package with gold contact plating. Extended operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS931E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 33000KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 87mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 69mW |
| Power Dissipation | 69mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 33MS/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 48dB |
| Spurious-free dynamic range (SFDR) | 49dB |
| Supply Current | 23mA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
