
8-bit, single-channel analog-to-digital converter (ADC) with a 33 MSPS conversion rate. Features a parallel interface, unipolar input, and a 48dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 2.5 LSB, with SFDR at 49dB. Operates from a 3V to 5V supply voltage, consuming a maximum of 87mW. Packaged in a 28-SSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS931E/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 33000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 87mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 23mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 69mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 33000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Spurious-free dynamic range (SFDR) | 49dB |
| RoHS | Compliant |
No datasheet is available for this part.
