
8-bit Analog-to-Digital Converter (ADC) featuring a 33 MSPS sampling rate. Single-ended input type with a 48dB Signal-to-Noise Ratio (SNR) and 49dB Spurious-Free Dynamic Range (SFDR). Offers 1 LSB Differential Nonlinearity (DNL) and 2.5 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V supply with a nominal current of 23mA, consuming 69mW of power. Packaged in a 28-SSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS931EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 33000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 87mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 69mW |
| Power Dissipation | 69mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 33MS/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 48dB |
| Spurious-free dynamic range (SFDR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS931EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
