
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Texas Instruments ADVANCED-BQMTESTER technical specifications.
| Package/Case | Module |
| Interface | USB |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADVANCED-BQMTESTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
