
64 Channel Analog Front End for Digital X-Ray Detector 128-LQFP -40 to 85
Sign in to ask questions about the Texas Instruments AFE0064IPBKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE0064IPBKR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.2V |
| Number of Bits | 16 |
| Number of Channels | 64 |
| Number of Inputs | 64 |
| Operating Supply Current | 53mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | AFE0064 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE0064IPBKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
