
Analog front-end IC for powerline communications (PLC), featuring a 10-bit ADC and DAC with a 1.5MS/s sampling rate. This integrated component offers a 670kHz gain bandwidth product and a 19V/µs slew rate, designed for driving low-impedance lines. Operates from a 7V to 24V supply, with a low 5µA operating supply current. Interface options include SPI and Serial communication. Packaged in a 48-VQFN with gold contact plating, it operates across a -40°C to 125°C temperature range.
Texas Instruments AFE030AIRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Gain Bandwidth Product | 670kHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 4.4MHz |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 5uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Slew Rate | 19V/µs |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE030AIRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.