
10-bit, 1.5MS/s Analog Front End (AFE) IC with a single-ended input and one A/D converter. Features SPI and serial interfaces, operating from a 3V to 3.6V supply with 1.2mA quiescent current. Housed in a 48-pin VQFN package with gold contact plating, this surface mount component offers a 670kHz gain bandwidth product and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments AFE031AIRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE031AIRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Gain Bandwidth Product | 670kHz |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE, 2-Wire |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 2uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Thickness | 900um |
| Weight | 0.004938oz |
| Width | 7.15mm |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE031AIRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
