The AFE032IRGZR is a specialized IC with 48 terminals, operating within a temperature range of -40°C to 125°C. It features a quad terminal position and is packaged in a 7mm x 7mm HVQCCN-48 package. The device is designed for automotive applications and operates at a nominal supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments AFE032IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE032IRGZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE032IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.