
Texas Instruments AFE1224E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Power Dissipation | 385mW |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AFE1224E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.