
The AFE1230E/1KG4 is a 16-bit, 1-channel analog-to-digital converter with a serial interface operating at a maximum data rate of 2.5Mbps. It is packaged in a surface mount SSOP-28 package and is suitable for operating temperatures between -40°C and 85°C. The device is RoHS compliant and has a maximum power dissipation of 750mW. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments AFE1230E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE1230E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 2.5Mbps |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2550KS/s |
| Series | AFE1230 |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE1230E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
