
AFE General Purpose 1 ADC 16bit 3.3V 80-Pin LQFP Tray
Texas Instruments AFE4300PN technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE4300PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
