
The AFE4400RHAR is a commercial-grade, quad analog front end integrated circuit from Texas Instruments. It features 2 channels and a 40-pin QFN package. The device operates within a temperature range of 0 to 70 degrees Celsius. The supply voltage is between 2 and 3.6 volts, with a nominal value of 3 volts. This IC is suitable for use in commercial applications.
Texas Instruments AFE4400RHAR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE4400RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.