
AFE General Purpose 1 ADC 8bit 3.3V 36-Pin DSBGA T/R
Texas Instruments AFE4403YZPR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B36 |
| Width | 3.25 |
| Length | 3.25 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE4403YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.