
Texas Instruments AFE4404YZPT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B15 |
| Width | 0 |
| Length | 2.6 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE4404YZPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.