
Integrated Analog Front End (AFE) for Pulse Oximeters 40-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments AFE4490RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE4490RHAR technical specifications.
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Gold |
| Input Type | ANALOG |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Number of LEDs | 2 |
| Operating Supply Current | 700uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Series | AFE4490 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE4490RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
