The AFE4900YZR is a commercial temperature 30-pin DSBGA specialized analog IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C. The device has 30 terminals and a single function. It can be supplied with a voltage between 3V and 5.25V. The IC is mounted on the bottom with a width of 2.1mm and a length of 2.6mm.
Texas Instruments AFE4900YZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 2.1 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE4900YZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.