
General purpose analog front end (AFE) IC featuring 8 analog-to-digital converters (ADCs), each with 12-bit resolution. Operates with a sampling rate of 65 MS/s and offers an 8-channel input configuration. This component boasts a 66dB Signal-to-Noise Ratio (SNR) and 65dB Spurious-free dynamic range (SFDR). It supports LVDS and Serial interfaces and is housed in a 64-pin VQFN EP package with gold contact plating. The device operates within a voltage range of 1.7V to 3.6V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AFE5801IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE5801IRGCT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 636mW |
| Max Supply Voltage (DC) | 1.7V |
| Min Supply Voltage (DC) | 1.9V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000KS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Type | General Purpose |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5801IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
