
General Purpose Analog Front End (AFE) IC featuring 8 Analog-to-Digital Converters (ADCs), each with 12-bit resolution. This surface-mount component offers an 8-channel input configuration and operates with a supply voltage range of 1.7V to 1.9V. Key technical specifications include a 50MS/s sampling rate, 69.5dB Signal-to-Noise Ratio (SNR), and an operating supply current of 146mA. The BGA package measures 9mm in length and 1.26mm in height, with copper, tin, and silver contact plating.
Texas Instruments AFE5805ZCF technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 1.26mm |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 122mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Current | 146mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5805ZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
