
The AFE5808AZCF is a 14-bit, 8-channel analog-to-digital converter with LVDS interface, operating from 1.7 to 1.9V and dissipating up to 158mW. It is packaged in a BGA-135 package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of 0 to 85°C.
Texas Instruments AFE5808AZCF technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 158mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 375mA |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5808AZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
