
General purpose analog front end (AFE) IC featuring 8 analog input channels and 1 analog-to-digital converter (ADC) with 14-bit resolution. Achieves a sampling rate of 65MS/s with a signal-to-noise ratio (SNR) of 77dB. Operates with supply voltages from 1.7V to 1.9V and supports LVDS and serial interfaces. Packaged in a 135-pin BGA with copper, tin, and silver contact plating, this lead-free and RoHS compliant component has a maximum power dissipation of 158mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AFE5808ZCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 65MS/s |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 158mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 375mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5808ZCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
