
16-channel analog front-end IC featuring a passive CW mixer and 0.95nV/rtHz noise performance. Industrial temperature grade (-40 to 85°C) with a supply voltage range of 1.7V to 1.9V (1.8V nominal). Housed in a 289-terminal, 15x15mm S-PBGA package with bottom terminal position.
Texas Instruments AFE5816ZAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE5816ZAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.