
16-channel analog front end for ultrasound applications, featuring a passive CW mixer. Achieves 0.75 nV/rtHz noise performance with a power consumption of 124mW per channel. Operates within an industrial temperature range of -40°C to 85°C. Housed in a 289-terminal, 15mm x 15mm S-PBGA package with bottom terminal positioning. Supports a nominal supply voltage of 3.3V, with a range from 3.15V to 3.6V.
Texas Instruments AFE5818ZBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE5818ZBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.