The AFE5828ZAV is a 16-channel analog specialized IC from Texas Instruments, designed to operate within a temperature range of 0 to 85°C. It has a supply voltage range of 3.15 to 3.6V. The device is packaged in a 289-pin NFBGA package, with terminals positioned on the bottom. It is a single-function device with 289 terminals in total.
Texas Instruments AFE5828ZAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE5828ZAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.