
16-channel analog front-end with 12-bit resolution, featuring an 8-channel analog-to-digital converter (ADC) operating at a 65 MS/s sampling rate. This integrated circuit offers a 66dB signal-to-noise ratio and 55dB spurious-free dynamic range. Designed for general-purpose applications, it supports LVDS and serial interfaces and operates within a temperature range of -40°C to 85°C. The component is housed in a 64-VQFN package with gold contact plating.
Sign in to ask questions about the Texas Instruments AFE5851IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE5851IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 633mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 8 |
| Number of Inputs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000KS/s |
| Series | AFE5851 |
| Signal to Noise Ratio (SNR) | 66dB |
| Spurious-free dynamic range (SFDR) | 55dB |
| Type | General Purpose |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5851IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
