
16-channel analog front-end with an 8-channel, 12-bit analog-to-digital converter (ADC). Features a 65 MS/s sampling rate and LVDS serial interface. Operates from a 1.7V to 3.6V supply voltage with a maximum power dissipation of 633mW. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments AFE5851IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AFE5851IRGCT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 633mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 8 |
| Number of Inputs | 16 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000KS/s |
| Type | General Purpose |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5851IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
