
Texas Instruments AFE7071IRGZR technical specifications.
| Package/Case | VQFN |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 335mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Series | AFE7071 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE7071IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
