
AFE General Purpose 2 ADC 12bit 1.8V/3V 64-Pin VQFN EP T/R
Texas Instruments AFE7222IRGCT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE7222IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
