
Texas Instruments AFE8220TPZPQ1 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 1 |
| Operating Supply Current | 130mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000KS/s |
| Series | Automotive, AEC-Q100 |
| Supply Current | 130mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE8220TPZPQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.