
Wideband Multi-Carrier Receiver, an 8-channel Analog-to-Digital Converter (ADC) with 14-bit resolution and an 85MS/s sampling rate. This integrated circuit operates across a frequency range of 10MHz to 230MHz, featuring differential input and both serial and parallel interfaces. Housed in a 484-BGA package with copper, tin, and silver plating, it supports surface mounting and operates from a 3V to 3.6V supply voltage. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component offers a power consumption of 2.3W.
Texas Instruments AFE8405IZDQ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Current - Receiving | 123mA |
| Data Rate | 80Kbps |
| Input Type | DIFFERENTIAL |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 85MS/s |
| Series | AFE8405 |
| Supply Current | 959mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE8405IZDQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.