
The AFE8406IZDQ is a high-speed analog-to-digital converter with a bandwidth of 750MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V, drawing a current of 1.198A. The device is packaged in a BGA package and is compliant with RoHS regulations. It is designed for surface mount applications and has a power consumption of 2W.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 750MHz |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 230MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.198A |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 2W |
| RoHS Compliant | Yes |
| Series | AFE8406 |
| Thickness | 1.22mm |
| Width | 23mm |
| RoHS | Compliant |