The AH0015CD is a 16-pin dual-in-line package (DIP) demultiplexer from Texas Instruments. It operates within a temperature range of -25°C to 85°C and has a nominal supply voltage of 5V. This device features 4 functions and 1 channel, with a terminal position of dual. The JEDEC package code is R-CDIP-T16, and the package type is a DIP with a width of 7.62mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |