The AH0015D is a 16-pin dual DIP package, designed for 4-function, 1-channel logic multiplexing applications. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The device is supplied with a nominal voltage of 5V. The AH0015D is a part of the Texas Instruments portfolio, a leading manufacturer of semiconductors and integrated circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |