The AH5010CN is a 14-pin DIP dual multiplexer from Texas Instruments, featuring a temperature grade of OTHER and a maximum operating temperature of 85 degrees Celsius. It has 14 terminals and a pin count of 14, with a width of 7.62mm and a length of 19.18mm. The device is packaged in a R-PDIP-T14 package and has a number of functions equal to 1. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |