The AH5011CN is a 16-pin dual multiplexer from Texas Instruments, featuring a temperature range of -25°C to 85°C. It has 16 terminals and a PDIP-16 package. This device is suitable for logic IC applications and is categorized as a multiplexer and demultiplexer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |