
TEXAS INSTRUMENTS AICDEVPLATEVM DEV BOARD, DSP-CODEC, TLV320 AIC DSK
Sign in to ask questions about the Texas Instruments AICDEVPLATEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AICDEVPLATEVM technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AICDEVPLATEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
