The ALM2402FQPWPRQ1 is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a maximum supply current of 30mA and a nominal supply voltage of 5V. It features a slew rate of 3.4V/us and a unity gain bandwidth of 2kHz. The amplifier type is operational and has a maximum input offset voltage of 7mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ALM2402FQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ALM2402FQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 3.4 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 2000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ALM2402FQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.