
Dual operational amplifier featuring a high current output, designed for automotive applications with a temperature range of -40°C to 125°C. This integrated circuit offers a nominal supply voltage of 5V, a maximum supply current of 15mA, and a maximum supply voltage limit of 18V. Key specifications include a slew rate of 0.17V/µs, a unity gain bandwidth of 600kHz, and a voltage gain of 3162.28. The device is housed in a 12-SON package with a JEDEC code of S-PDSO-N12, measuring 3mm x 3mm.
Texas Instruments ALM2402QDRRRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 3162.28 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ALM2402QDRRRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.