
Dual operational amplifier IC featuring a voltage-feedback architecture. Delivers high current output with a nominal slew rate of 0.17 V/µs and a unity gain bandwidth of 600 kHz. Operates across an automotive temperature range of -40°C to 125°C, with a maximum supply voltage of 18V. Housed in a 14-terminal HTSSOP package (JEDEC code R-PDSO-G14). Includes frequency compensation and is AEC-Q100 screened.
Texas Instruments ALM2402QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 3162.28 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ALM2402QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.