
The AM1705BPTP3 is a 16-bit ARM microprocessor with a single core operating at a maximum frequency of 375MHz. It features 16KB of flash memory and 8KB of RAM. The device is packaged in a 40-pin HLQFP package and is available in a rail/Tube packaging configuration. The AM1705BPTP3 is compliant with RoHS regulations and is suitable for operation over a temperature range of 0°C to 90°C.
Texas Instruments AM1705BPTP3 technical specifications.
| Package/Case | HLQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1705BPTP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
