
Sitara Processor 176-HLQFP -40 to 90
Texas Instruments AM1705BPTPD4 technical specifications.
| Package/Case | HLQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 456MHz |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | ARM9 |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1705BPTPD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
