
Sitara Processor 176-HLQFP 0 to 90
Texas Instruments AM1705CPTP3 technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 300mV |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1705CPTP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
