
The AM1705CPTPA3 is a 32-bit RISC microprocessor from Texas Instruments, featuring 16KB of flash memory and 8KB of RAM. It operates at a voltage of 1.32V and supports SPI and USB interfaces. The device is packaged in a 176-pin HLQFP package and is suitable for surface mount applications. The AM1705CPTPA3 has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and contains lead, making it non-compliant with lead-free requirements.
Texas Instruments AM1705CPTPA3 technical specifications.
| Package/Case | HLQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 300mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | ARM9 |
| Voltage | 1.32V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1705CPTPA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
