
The AM1705DPTP3 is a surface mount microprocessor from Texas Instruments, featuring a 32-bit ARM core operating at up to 375MHz. It has 64KB of ROM and 128KB of RAM, and supports various interfaces including I2C, SPI, USB, Ethernet, and UART. The device is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a supply voltage range of 1.14V to 1.32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM1705DPTP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM1705DPTP3 technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 64KB |
| Memory Type | ROM, RAM, L1 Cache, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1705DPTP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
