
Sitara processor: Arm9, SDRAM, Ethernet 176-HLQFP -40 to 90
Texas Instruments AM1705DPTPD4 technical specifications.
| Package/Case | HLQFP |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1705DPTPD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.