
Sitara processor: Arm9, SDRAM, Ethernet, display 256-BGA 0 to 90
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM1707DZKB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM1707DZKB4 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Memory Type | ROM, RAM, L1 Cache |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | AM1707 |
| Weight | 0.098203oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1707DZKB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
