
Sitara Processor 256-BGA
Texas Instruments AM1707DZKBT3 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1707DZKBT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.