
The AM1802BZCED3 is a 32-bit ARM microcontroller with a maximum frequency of 300MHz and 16KB of memory. It features one core, four timers, and three UART channels. The device is packaged in a lead-free LFBGA package and is suitable for operating temperatures between -40°C and 90°C. The AM1802BZCED3 is compliant with RoHS regulations and is available in a tray packaging format with 160 units per package.
Texas Instruments AM1802BZCED3 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.2V |
| Memory Size | 16KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.32V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1802BZCED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
